| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-520-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-520-578 |
305-074-520-578
| Heilind Number: | EDA305-074-520-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-520-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row layout and 74 positions, it offers ample room for multiple connections, while the copper alloy contacts ensure reliable conductivity. The .156-inch pitch and .14-inch row spacing provide precise alignment, making it ideal for high-density applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Upgrade your assembly process with this versatile connector, a must-have in the realm of electronic connectivity.

