| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-521-207 |
305-074-521-207
| Heilind Number: | EDA305-074-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-521-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, this connector features two rows of 74 positions, ensuring reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers durability and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power delivery with an amperage rating of 5A. With a pitch of .156 inches and a row spacing of .14 inches, this connector facilitates precise alignment on the circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic devices with this high-performance Card Edge Connector, a crucial component in the world of connectivity.

