| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-521-208 |
305-074-521-208
| Heilind Number: | EDA305-074-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-521-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 5 A, it ensures reliable power transmission. The two-row configuration and copper alloy contact material provide efficient signal transfer, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Boasting 74 positions and a straight mount orientation, it accommodates complex connection needs with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for high-demand applications in various industries. Elevate your circuitry with this high-quality component, guaranteeing consistent performance and durability.

