| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-521-278 |
305-074-521-278
| Heilind Number: | EDA305-074-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-521-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, it offers reliable power delivery with an amperage rating of 5 A. The two rows of copper alloy contacts, totaling 74 positions, ensure secure and efficient data transmission. With a pitch of .156 inches and a row spacing of .14 inches, this connector is designed for seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in electronics manufacturing. Upgrade your connection solutions with this essential component.

