| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-521-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-521-501 |
305-074-521-501
| Heilind Number: | EDA305-074-521-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-521-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing offer seamless integration onto your PCB, with a total of 74 positions available for versatile connectivity options. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for high-speed data transmission and power distribution applications, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.

