| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-521-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-521-512 |
305-074-521-512
| Heilind Number: | EDA305-074-521-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-521-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensures reliable performance in various applications. With a robust copper alloy contact material and a current rating of 5A, it offers secure and efficient power transmission. Boasting 74 positions spread across 2 rows, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .14 inches. Designed for straight mount orientation, it guarantees easy installation and accessibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore its full potential and elevate your electronic projects with ease.

