| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-555-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-555-203 |
305-074-555-203
| Heilind Number: | EDA305-074-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-555-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this premium Card Edge Connector. Expertly designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. Featuring two rows of Copper Alloy contacts, it offers a total of 74 positions with a pitch of .156 inches. The green connector is engineered for optimal signal transfer, suitable for a wide range of applications. With a straight mount orientation and operating temperature range of -40 to 105 °C, it guarantees efficient functionality even in harsh environments. Upgrade your PCB connections with this essential component.

