| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-555-212 |
305-074-555-212
| Heilind Number: | EDA305-074-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-555-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. Featuring a vibrant green color, this connector boasts a robust amperage of 5A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows and 74 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Whether you require straight or right-angle mounting, this connector accommodates diverse installation needs. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.

