| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-555-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-555-268 |
305-074-555-268
| Heilind Number: | EDA305-074-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-555-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector is not just durable but also visually appealing. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .14 inches, it ensures reliable data and power transmission. With a total of 74 positions, it offers ample connectivity options for your electronic devices. Engineered for efficiency, it can handle up to 5A of current, making it suitable for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential connector, designed to meet the highest industry standards.

