| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-555-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-555-501 |
305-074-555-501
| Heilind Number: | EDA305-074-555-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-555-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a double-row configuration and 74 positions, it offers ample versatility for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Choose efficiency and performance with this essential component for seamless board-to-board connections.

