| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-555-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-555-558 |
305-074-555-558
| Heilind Number: | EDA305-074-555-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-555-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 74 positions, it ensures efficient signal transmission in your circuitry. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Trust in this connector for optimal board-to-board connectivity in your electronic assemblies.

