| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-555-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-555-568 |
305-074-555-568
| Heilind Number: | EDA305-074-555-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-555-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a 5 A amperage rating and copper alloy contact material, it delivers optimal conductivity for your electronic applications. Featuring two rows and 74 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .14 inches. Its straight mount orientation makes installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of projects, from industrial machinery to consumer electronics. Upgrade your board-to-board connections with this versatile and high-quality component.

