| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-556-201 |
305-074-556-201
| Heilind Number: | EDA305-074-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-556-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row configuration and a total of 74 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable and efficient signal transmission. The .156-inch pitch and .14-inch row spacing allow for easy and secure mounting, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for diverse industrial applications. Upgrade your PCB connections with this essential component.

