| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-556-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-556-202 |
305-074-556-202
| Heilind Number: | EDA305-074-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-556-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with a pitch of .156 inches. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, this connector ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105°C. With two rows and a total of 74 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Upgrade your board-to-board connections with this high-quality connector, a must-have in any electronics assembly toolkit.

