| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-556-212 |
305-074-556-212
| Heilind Number: | EDA305-074-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-556-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features two rows of durable copper alloy contacts, ensuring reliable power transmission at an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust housing for optimal safety. With 74 positions and a pitch of .156 inches, it offers ample connectivity options for your electronic devices. The straight mount orientation and a row spacing of .14 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.

