305-074-556-268

Heilind Number:EDA305-074-556-268
Manufacturer:EDAC
Manufacturer Number:305-074-556-268
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-074-556-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-074-556-268

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with a maximum amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 74 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable performance. The .156-inch pitch and .14-inch row spacing facilitate easy installation, and its straight mount orientation allows for versatile positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this high-quality component.