| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-556-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-556-502 |
305-074-556-502
| Heilind Number: | EDA305-074-556-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-556-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing offer precise alignment, accommodating a total of 74 positions for extensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and stability in any environment. Upgrade your electronic assemblies with this essential component, perfect for high-speed data transmission and power distribution applications.

