| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-556-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-556-508 |
305-074-556-508
| Heilind Number: | EDA305-074-556-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-556-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in an eye-catching green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission with a maximum amperage of 5A. The .156 inch pitch and .14 inch row spacing accommodate precise board-to-board connections, offering 74 positions for versatile configurations. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this essential component for seamless and efficient device functionality.

