| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-556-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-556-558 |
305-074-556-558
| Heilind Number: | EDA305-074-556-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-556-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance the connectivity of your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With a double row layout of 74 positions, it offers efficient signal transmission. The Copper Alloy contacts ensure reliable conductivity, even in demanding environments. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're assembling circuit boards or upgrading existing systems, this connector guarantees secure and stable connections. Trust in its quality and performance for all your connectivity needs.

