| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-520-201 |
305-076-520-201
| Heilind Number: | EDA305-076-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-520-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a 5 A amperage rating and high-quality Copper Alloy contacts, it ensures reliable power transmission. The connector sports a double-row layout with 76 positions, offering ample room for your connections. Its .156-inch pitch and .14-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your devices with this durable and efficient connector.

