| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-520-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-520-558 |
305-076-520-558
| Heilind Number: | EDA305-076-520-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-520-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. The two-row design with 76 positions allows for efficient signal transmission, while the Copper Alloy contacts guarantee secure and stable connections. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your board-to-board connections with this high-quality connector, a essential component for your electronic projects.

