| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-521-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-521-203 |
305-076-521-203
| Heilind Number: | EDA305-076-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-521-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. Engineered for high performance, it supports an amperage of 5 A and boasts a contact material of Copper Alloy, ensuring reliable power transmission. With two rows and 76 positions, it offers ample space for intricate circuitry. The .156-inch pitch and .14-inch row spacing facilitate precise alignment, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs. Upgrade your system with this essential connector and experience seamless connectivity like never before.

