| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-521-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-521-502 |
305-076-521-502
| Heilind Number: | EDA305-076-521-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-521-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your printed circuit boards. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of high-quality Copper Alloy contacts, it offers optimal conductivity and performance. With a pitch of .156 inches and row spacing of .14 inches, it allows for efficient signal transmission. Its 76 positions provide ample connectivity options, making it ideal for various electronic devices. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your PCB design with this essential component, perfect for professionals and hobbyists alike.

