| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-521-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-521-507 |
305-076-521-507
| Heilind Number: | EDA305-076-521-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-521-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers enhanced connectivity for your electronic devices. The .156 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Boasting 76 positions and a 5A amperage, it accommodates high-density circuitry with ease. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Trust in its quality to keep your connections secure and efficient.

