| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-555-201 |
305-076-555-201
| Heilind Number: | EDA305-076-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 76 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the connector boasts copper alloy contacts for reliable signal transmission. The .156-inch pitch and .14-inch row spacing ensure seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environmental conditions. Trust in this essential component for secure and efficient board-to-board connections in your electronic assemblies.

