| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-555-202 |
305-076-555-202
| Heilind Number: | EDA305-076-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-555-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, it offers a total of 76 positions for comprehensive connectivity. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial settings. Upgrade your systems with this essential component for secure and efficient data transmission.

