| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-555-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-555-278 |
305-076-555-278
| Heilind Number: | EDA305-076-555-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-555-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 5A amperage rating and 76 positions across 2 rows, it offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while its .156-inch pitch and .14-inch row spacing allow for precise PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for industrial or commercial use, it guarantees seamless board-to-board connections. Upgrade your electronic systems with this essential component.

