| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-555-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-555-568 |
305-076-555-568
| Heilind Number: | EDA305-076-555-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-555-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for precise and reliable board-to-board PCB connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows of copper alloy contacts, it offers a total of 76 positions with a pitch of .156 inches, ensuring efficient data transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent functionality in varied environments. Upgrade your PCB assembly with this essential component, perfect for industrial and commercial use.

