| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-556-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-556-501 |
305-076-556-501
| Heilind Number: | EDA305-076-556-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-556-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a double-row layout and 76 positions, it ensures seamless data transmission and power delivery. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .14-inch row spacing offer optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your system's performance with this high-quality connector, a must-have in your electronic toolkit.

