| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-556-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-556-502 |
305-076-556-502
| Heilind Number: | EDA305-076-556-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-556-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of high-quality Copper Alloy contacts, it delivers reliable power transmission with a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the 76 positions cater to diverse connectivity needs. Suitable for straight mounting orientation, it guarantees secure and stable installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding electronic applications. Elevate your connectivity solutions with this essential component.

