| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-556-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-556-503 |
305-076-556-503
| Heilind Number: | EDA305-076-556-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-556-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic assemblies. Featuring a vibrant green color, this connector offers a secure link between printed circuit boards. With a high amperage rating of 5A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transmission. The connector's two rows of copper alloy contacts, spaced at .156 inches with .14-inch row spacing, allow for seamless board-to-board connections. With 76 positions available, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing optimal functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.

