| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-556-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-556-507 |
305-076-556-507
| Heilind Number: | EDA305-076-556-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-556-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a sleek green design, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power transmission at a maximum amperage of 5A. Its 76 positions and straight mount orientation offer versatile connectivity options, while a wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your electronic assemblies with this essential connector for seamless and efficient data transfer.

