| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-076-556-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-076-556-558 |
305-076-556-558
| Heilind Number: | EDA305-076-556-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-076-556-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row layout and a total of 76 positions, it offers ample room for secure and efficient board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable performance even in challenging environments. The straight mount orientation, along with a pitch of .156 inches and row spacing of .14 inches, allows for easy installation and maintenance. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Trust in its robust construction and superior functionality to streamline your connectivity needs.

