| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-520-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-520-258 |
305-078-520-258
| Heilind Number: | EDA305-078-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-520-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable power and signal transmission. With a pitch of .156 inches and 78 positions spread across two rows, it offers ample connectivity options. The green color not only adds a visual touch but also signifies its compliance with industry standards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation and compact design make it easy to integrate, perfect for various electronic devices. Upgrade your connectivity solutions with this essential component.

