| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-520-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-520-503 |
305-078-520-503
| Heilind Number: | EDA305-078-520-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-520-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, this connector ensures reliable performance even in demanding environments. With a pitch of .156 inches and double-row configuration boasting 78 positions, it offers ample connectivity options for your applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industries. The sleek green design adds a touch of style to your setup, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this high-quality connector, ideal for various PCB applications.

