| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-520-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-520-504 |
305-078-520-504
| Heilind Number: | EDA305-078-520-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-520-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 78 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Featuring a .156-inch pitch and .14-inch row spacing, it facilitates precision in assembly. Suitable for straight mount orientation, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in this connector to deliver reliable performance in your electronic projects.

