| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-520-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-520-578 |
305-078-520-578
| Heilind Number: | EDA305-078-520-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-520-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic assemblies. Featuring a vibrant green color, it not only adds a pop of visual interest but also ensures easy identification on the board. Engineered for optimal performance, this connector can handle up to 5 A of current, making it suitable for a wide range of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers reliable signal transmission. A standard pitch of .156 inches and row spacing of .14 inches allow for efficient board-to-board connections. With a total of 78 positions, this connector provides ample room for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Elevate your electronic designs with this essential component.

