| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-521-202 |
305-078-521-202
| Heilind Number: | EDA305-078-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-521-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding conditions. With a contact material of Copper Alloy, it provides efficient signal transfer, while its dual-row configuration offers increased versatility. Boasting a pitch of .156 inches and a row spacing of .14 inches, it facilitates precise alignment on PCBs. With 78 positions available, it accommodates multiple connections with ease. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it a dependable choice for your connectivity needs. Upgrade your devices with this high-quality Card Edge Connector and experience seamless communication like never before.

