| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-521-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-521-501 |
305-078-521-501
| Heilind Number: | EDA305-078-521-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-521-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your electronics with this high-performance Card Edge Connector. Designed for seamless connectivity, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a green color for easy identification, it is perfect for PCB applications. The copper alloy contact material and a 5A amperage offer efficient power transmission. Boasting a dual-row design with 78 positions, it provides ample connectivity options. The .156-inch pitch and .14-inch row spacing allow for precise alignment on the board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Choose this Card Edge Connector for superior performance and durability in your electronic projects.

