| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-521-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-521-502 |
305-078-521-502
| Heilind Number: | EDA305-078-521-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-521-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and 78 positions spread across two rows, it offers ample connectivity options while maintaining efficient signal transmission. Its sleek green design not only adds a pop of color to your setup but also signifies its compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Whether you're designing intricate electronic systems or upgrading existing ones, trust in the quality and efficiency of our Card Edge Connector to streamline your connectivity needs.

