| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-555-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-555-507 |
305-078-555-507
| Heilind Number: | EDA305-078-555-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-555-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. With a robust housing made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. This connector boasts two rows for enhanced versatility, with a total of 78 positions for seamless board-to-board connections. Crafted with precision, it guarantees reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.

