| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-555-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-555-512 |
305-078-555-512
| Heilind Number: | EDA305-078-555-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-555-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration and 78 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment. Operating effortlessly in temperature ranges from -40 to 105°C, this connector is ideal for a wide range of applications. Choose this robust and efficient solution for your board-to-board connectivity needs.

