| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-556-201 |
305-078-556-201
| Heilind Number: | EDA305-078-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-556-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in your electronic assemblies. With two rows of contact points made from high-quality Copper Alloy, it guarantees efficient power transmission with a maximum amperage of 5A. Its .156-inch pitch and .14-inch row spacing accommodate precise alignment, offering 78 positions for seamless integration. Designed for straight mount orientation, it facilitates easy installation and operation in various electronic devices. Operating within a wide temperature range from -40 to 105 °C, it ensures consistent performance even in harsh environments. Trust in our Card Edge Connector for robust and efficient connectivity solutions in your PCB applications.

