| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-556-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-556-208 |
305-078-556-208
| Heilind Number: | EDA305-078-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-556-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 78 positions, it offers ample room for secure contact points. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity, even in demanding environments. The .156-inch pitch and .14-inch row spacing facilitate precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various settings. Trust in its straight mount orientation for effortless installation, making it a must-have in your connector toolkit.

