| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-556-212 |
305-078-556-212
| Heilind Number: | EDA305-078-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-556-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a 78-position, dual-row configuration, ensuring seamless data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. The copper alloy contact material and .156-inch pitch deliver efficient power transfer, while a 5A amperage rating supports high-power applications. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility and durability for your PCB assembly needs. Trust in its quality construction for secure and stable board-to-board connections.

