| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-556-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-556-502 |
305-078-556-502
| Heilind Number: | EDA305-078-556-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-556-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Crafted with precision, it ensures reliable performance, even in demanding environments with operating temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .14 inches, it offers efficient signal transmission across its 78 positions. The copper alloy contact material guarantees secure and stable connections, while its straight mount orientation facilitates easy installation. Trust in this connector to optimize your PCB assembly, whether in industrial machinery or consumer electronics.

