| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-078-556-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-078-556-508 |
305-078-556-508
| Heilind Number: | EDA305-078-556-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-078-556-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green hue that adds a touch of visual appeal to your setup. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability in any operating environment. With two rows and a total of 78 positions, this connector offers ample connectivity options for your circuit board. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide precise and secure connections. Suitable for a wide range of applications, this connector boasts a 5A amperage rating and an operating temperature range of -40 to 105 °C, making it ideal for both standard and demanding use cases. Upgrade your connectivity solutions with this essential component.

