| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-500-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-500-201 |
305-080-500-201
| Heilind Number: | EDA305-080-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-500-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features dual rows with 80 positions, ensuring secure and stable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise and efficient connectivity. The straight mount orientation simplifies installation, while the green color coding adds a touch of organization to your setup. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable solution for various electronic applications. Trust in its quality for seamless data transmission and power delivery in your projects.

