| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-500-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-500-504 |
305-080-500-504
| Heilind Number: | EDA305-080-500-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-500-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 80 positions, it offers ample space for your connections. The copper alloy contacts provide efficient conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether for industrial machinery or consumer electronics, trust in our connector to deliver consistent performance.

