| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-500-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-500-508 |
305-080-500-508
| Heilind Number: | EDA305-080-500-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-500-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. This green connector, with a housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, it offers a total of 80 positions with a pitch of .156 inches and row spacing of .14 inches. The straight mount orientation simplifies installation, while its robust construction guarantees durability. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your system's connectivity with this essential component, designed for efficiency and longevity.

